Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- RS Stock No.:
- 672-189
- Mfr. Part No.:
- RVT70HSSNWN00
- Brand:
- Riverdi
N
Subtotal (1 unit)*
$317.01
(exc. GST)
$348.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.01 |
*price indicative
- RS Stock No.:
- 672-189
- Mfr. Part No.:
- RVT70HSSNWN00
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Interface Type | QSPI, SPI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Interface Type QSPI, SPI | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 7.0 inch TFT display offers a 1024x600 resolution for clear and detailed visuals. With a high brightness of 1000cd/m², it ensures excellent readability in bright environments. The full IPS viewing angles provide consistent color and clarity from any direction, making it ideal for interactive applications, outdoor use, or any setting requiring optimal display performance.
64MB QSPI
8MB SDRAM
TouchGFX direct support
8MB SDRAM
TouchGFX direct support
Related links
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSSNWC00-BV1.0A IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSBNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSBFWCA0 TFT TFT LCD Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSFWN00 TFT LCD Colour Display 1024 x 600pixels