Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels

N
Bulk discount available

Subtotal (1 unit)*

$206.12

(exc. GST)

$226.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$206.12
5 +$193.76

*price indicative

RS Stock No.:
672-224
Mfr. Part No.:
RVT70HSBFWN00
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

7in

Interface Type

QSPI, SPI

Resolution

1024 x 600pixels

Touch Screen

No

Viewing Area Dimensions

154.21 x 85.92mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
PL
The Riverdi 7 inch TFT display is equipped with a 1024x600px resolution for sharp and clear visuals. With a high brightness of 1000cd/m², it provides excellent visibility even in bright environments. The full IPS viewing angles ensure consistent color and clarity from any perspective, making it perfect for interactive and high-performance applications.

BT817Q graphics controller
QSPI/SPI interface
Mounting frame

Related links