Riverdi RVT70HSBNWN00 IPS TFT TFT LCD Display, 7in, 1024 x 600pixels
- RS Stock No.:
- 672-223
- Mfr. Part No.:
- RVT70HSBNWN00
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$200.56
(exc. GST)
$220.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $200.56 |
| 5 + | $188.52 |
*price indicative
- RS Stock No.:
- 672-223
- Mfr. Part No.:
- RVT70HSBNWN00
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Interface Type | QSPI, SPI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Interface Type QSPI, SPI | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 7 inch TFT display is equipped with a 1024x600px resolution, offering clear and detailed visuals. With a high brightness of 1000cd/m², it ensures exceptional visibility even in bright lighting conditions, making it ideal for outdoor or high-ambient light environments. Perfect for applications requiring vibrant, high-quality displays.
Full viewing angles
BT817Q graphics controller
QSPI/SPI interface
BT817Q graphics controller
QSPI/SPI interface
Related links
- Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSSNWC00-BV1.0A IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSSFWN00 TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-HR-RSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP IPS TFT TFT LCD Display 1024 x 600pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x 600pixels