Riverdi RVT70HSBFWCA0 TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$313.18

(exc. GST)

$344.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$313.18
5 +$306.93

*price indicative

RS Stock No.:
672-205
Mfr. Part No.:
RVT70HSBFWCA0
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

TFT LCD Display

Diagonal Display Size

7in

Interface Type

RGB

Screen Resolution

1024 x 600 pixel

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

154.21mm

Standards/Approvals

RoHS3

Depth

14.19mm

Height

100.6mm

Brightness

800cd/m²

Display Type

TFT LCD

Series

EVE4 IPS

Contrast Ratio

800:1

COO (Country of Origin):
PL
The Riverdi 7 inch TFT display is equipped with a 1024x600px resolution, offering clear and vibrant visuals. With a high brightness of 800cd/m², it ensures excellent readability in various lighting conditions. The full IPS viewing angles provide consistent color accuracy and clarity from any direction, making it ideal for interactive applications and outdoor use.

QSPI/SPI interface

Industrial projected capacitive touch screen

Metal mounting frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy