NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen, 4.3in, 800 x 480pixels
- RS Stock No.:
- 205-041
- Mfr. Part No.:
- NHD-4.3-800480CF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$156.61
(exc. GST)
$172.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.61 |
*price indicative
- RS Stock No.:
- 205-041
- Mfr. Part No.:
- NHD-4.3-800480CF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4.3in | |
| Interface Type | SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 96.10 x 54.8mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 96.10 x 54.8mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT LCD display has a high resolution of 800 x 480 pixels and a high brightness LED backlight with 723 nits. The display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display. The super bright backlight and 3M brightness enhancement film (BEF) allow this TFT to be sunlight readable in bright conditions including direct sun.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x
