NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x
- RS Stock No.:
- 181-442
- Mfr. Part No.:
- NHD-5.0-800480AF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$167.33
(exc. GST)
$184.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.33 |
*price indicative
- RS Stock No.:
- 181-442
- Mfr. Part No.:
- NHD-5.0-800480AF-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 5in | |
| Interface Type | I2C, RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 109 x 65.8mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 5in | ||
Interface Type I2C, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 109 x 65.8mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display combines high performance with advanced touch functionality, tailored for responsive user interactions. Featuring a striking 800x480 resolution, it provides vibrant visuals and sharp imagery, making it ideal for a diverse range of applications, from industrial controls to consumer devices.
High brightness levels enhance visibility in varying lighting environments
Comprehensive interface options provide flexibility for custom integration
Compact form factor optimises space while delivering exceptional performance
Rigorous quality testing guarantees long term reliability and durability
Comprehensive interface options provide flexibility for custom integration
Compact form factor optimises space while delivering exceptional performance
Rigorous quality testing guarantees long term reliability and durability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480FT-CTXL-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-RTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
