NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen, 4.3in WVGA, 800 x
- RS Stock No.:
- 181-473
- Mfr. Part No.:
- NHD-4.3-800480EZ-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$148.89
(exc. GST)
$163.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.89 |
*price indicative
- RS Stock No.:
- 181-473
- Mfr. Part No.:
- NHD-4.3-800480EZ-ASXP-CTP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 4.3in | |
| Interface Type | I2C, RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 96 x 54.8mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 4.3in | ||
Interface Type I2C, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 96 x 54.8mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed to elevate user interaction with its capacitive touch functionality and vibrant visual performance. Ideal for integration into various applications, it boasts a resolution of 800x480 pixels for crisp and clear imagery. The robust design is compliant with RoHS and REACH standards, ensuring it meets modern sustainability requirements.
Incorporates a robust thermal management system for reliable performance across a range of temperatures
Includes detailed documentation and support resources for easy implementation
A comprehensive set of electrical characteristics to meet various application needs
Includes detailed documentation and support resources for easy implementation
A comprehensive set of electrical characteristics to meet various application needs
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480FT-CSXP-CTP IPS TFT LCD Colour Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-HDMI-HR-RSXP IPS TFT TFT LCD Display 800 x 480pixels
