Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 pack of 10 units)*

$146.14

(exc. GST)

$160.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$146.14$14.614

*price indicative

RS Stock No.:
729-613
Mfr. Part No.:
DCMT 11T302E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

3.97mm

Length

11.6mm

Height

3.97mm

Corner Radius

0.2mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for versatile turning applications, offering precision and stability in machining processes. This insert enhances performance and efficiency in various materials, making it essential for high-quality manufacturing.

Optimised rake angle allows for effective cutting in diverse materials

Designed for stable machining conditions ensuring consistent results

Suitable for roughing to semi-finish operations increasing tool life

Helps achieve superior surface finish reducing post-processing time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy