Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-614
- Mfr. Part No.:
- DCMT 11T302E-UR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$146.14
(exc. GST)
$160.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $146.14 | $14.614 |
*price indicative
- RS Stock No.:
- 729-614
- Mfr. Part No.:
- DCMT 11T302E-UR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert delivers precision cutting capabilities primarily designed for effective machining in various materials. This product ensures reliable performance in rigorous conditions, enhancing operational efficiency across a spectrum of applications.
Designed for semi-rough machining of steels and stainless steels
Provides stability in conditions with consistent cutting performance
Features a positive rake angle to facilitate smoother cutting
Suitable for continuous and interrupted cuts in diverse applications
