Dormer, 9.525 mm Height, 95 ° Approach, 25.8 mm Length
- RS Stock No.:
- 728-940
- Mfr. Part No.:
- CNMG 250924E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$285.50
(exc. GST)
$314.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $285.50 | $57.10 |
*price indicative
- RS Stock No.:
- 728-940
- Mfr. Part No.:
- CNMG 250924E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 9.525mm | |
| Length | 25.8mm | |
| Height | 9.525mm | |
| Corner Radius | 2.4mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 9.525mm | ||
Length 25.8mm | ||
Height 9.525mm | ||
Corner Radius 2.4mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert provides exceptional performance in medium to heavy machining applications. Its robust design ensures effective chip removal and enhances productivity while maintaining consistent cutting edges for optimal results.
Designed for medium to heavy rough machining offering excellent chip control
Features a high-performance cutting edge for enhanced durability during operations
Optimised for steel and cast iron ensuring versatility across various materials
Utilises a robust insert shape that reduces vibration and enhances machining stability
