Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-535
- Mfr. Part No.:
- CNMG 120404E-NM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$147.15
(exc. GST)
$161.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $147.15 | $14.715 |
*price indicative
- RS Stock No.:
- 729-535
- Mfr. Part No.:
- CNMG 120404E-NM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning operations, optimised for medium to heavy machining applications. It provides enhanced performance and longevity for various materials, especially cast irons and stainless steels.
Features a highly positive rake angle for improved chip flow
Optimised for stable continuous and interrupted cut conditions
Engineered for excellent wear resistance and durability
Suitable for both fine-finishing and roughing applications
