Dormer, 3.97 mm Height, 95 ° Approach, 6.5 mm Length

Subtotal (1 pack of 10 units)*

$173.29

(exc. GST)

$190.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$173.29$17.329

*price indicative

RS Stock No.:
729-219
Mfr. Part No.:
WCMT 06T304E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

6.5mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for effective machining in diverse materials. Ideal for a range of operations, it ensures precision and durability during cutting tasks, making it an excellent choice for those seeking reliable performance.

Optimised for fine to semi-rough machining of steels and stainless steels

Offers continuous and interrupted cut capability for versatile applications

Features a highly positive rake angle for efficient chip removal

Suitable for demanding machining environments enhancing tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy