Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 729-221
- Mfr. Part No.:
- WCMT 080408E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$189.00
(exc. GST)
$207.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.00 | $18.90 |
*price indicative
- RS Stock No.:
- 729-221
- Mfr. Part No.:
- WCMT 080408E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for turning operations, ensuring high performance and efficiency in metalworking applications. Its innovative geometry and superior material properties provide excellent cutting capabilities across various materials.
Optimised chip breaker design enhances cutting efficiency during operation
High-grade carbide material ensures durability and reduces tool wear
Versatile application in both roughing and finishing processes
Easy installation and compatibility with a variety of tooling systems
