Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-954
- Mfr. Part No.:
- CNMM 190624E-OR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$317.57
(exc. GST)
$349.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.57 | $31.757 |
*price indicative
- RS Stock No.:
- 728-954
- Mfr. Part No.:
- CNMM 190624E-OR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 2.4mm | |
| Inscribed Circle | 19.05mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Material Carbide | ||
Corner Radius 2.4mm | ||
Inscribed Circle 19.05mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for turning applications, specifically optimised for efficient machining of various materials. Its robust design enhances durability and performance under challenging conditions.
Highly effective for rough machining applications ensuring reliable performance
Designed with a positive rake angle for improved cutting efficiency
Ideal for continuous and interrupted cuts making it versatile in various operations
Conditionally suitable for super alloys broadening material compatibility
Related links
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 25.8 mm Length
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
