Dormer, 3.97 mm Height, 75 ° Approach, 9.525 mm Length
- RS Stock No.:
- 729-037
- Mfr. Part No.:
- SCMT 09T308E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$103.29
(exc. GST)
$113.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.29 | $10.329 |
*price indicative
- RS Stock No.:
- 729-037
- Mfr. Part No.:
- SCMT 09T308E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 75° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 9.525mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 75° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 9.525mm | ||
Height 3.97mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is specifically designed for turning applications, offering precision cutting capabilities tailored for diverse materials. This insert excels in demanding environments, ensuring high-efficiency machining performance and superior surface finish.
Constructed to enhance chip control during machining processes
Suitable for various materials ensuring versatility in applications
Optimised design for maintaining cutting edge stability
Engineered to deliver reliable performance in both roughing and finishing operations
Related links
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 75 ° Approach, 12.7 mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06 80 ° Approach, 9.525 mm Length
- Dormer 45 ° Approach, 25.4 mm Length
- Dormer 95 ° Approach, 25.8 mm Length
