Dormer, 3.97 mm Height, 75 ° Approach, 9.525 mm Length
- RS Stock No.:
- 729-035
- Mfr. Part No.:
- SCMT 09T308E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$103.29
(exc. GST)
$113.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.29 | $10.329 |
*price indicative
- RS Stock No.:
- 729-035
- Mfr. Part No.:
- SCMT 09T308E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 75° | |
| Thickness | 3.97mm | |
| Length | 9.525mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 75° | ||
Thickness 3.97mm | ||
Length 9.525mm | ||
Height 3.97mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for stable machining operations. Its geometry enhances performance in various materials, making it Ideal for reliable manufacturing processes.
Designed for stable working conditions enhancing machining reliability
Optimised for thin-walled and slim workpieces to minimise distortion
Suitable for versatile applications in steels and stainless steels
Positive rake angle improves chip flow for better surface finish
Related links
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 75 ° Approach, 12.7 mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06 80 ° Approach, 9.525 mm Length
- Connector Tool Kits
