Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 pack of 10 units)*

$137.86

(exc. GST)

$151.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$137.86$13.786

*price indicative

RS Stock No.:
729-001
Mfr. Part No.:
DNMG 110408E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

11.6mm

Height

4.76mm

Corner Radius

0.8mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is a robust cutting tool designed primarily for grooving and turning applications. Its unique geometry ensures effective chip removal and considerable stability during machining processes.

Optimised for rough and heavy rough machining of multiple materials

Engineered to provide excellent chip breaking enhancing tool life

Compatible for operations on stainless steels cast irons and super alloys

Designed with a high positive rake angle for effective surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy