Dormer, 2.38 mm Height, 91 ° Approach, 11 mm Length
- RS Stock No.:
- 729-109
- Mfr. Part No.:
- TCMT 110204E-FF2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$100.86
(exc. GST)
$110.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.86 | $10.086 |
*price indicative
- RS Stock No.:
- 729-109
- Mfr. Part No.:
- TCMT 110204E-FF2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 91° | |
| Product Type | Insert | |
| Thickness | 2.38mm | |
| Length | 11mm | |
| Height | 2.38mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 6.35mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 91° | ||
Product Type Insert | ||
Thickness 2.38mm | ||
Length 11mm | ||
Height 2.38mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 6.35mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for precision in machining applications. Its Sharp design ensures optimal performance across various materials while providing reliable results during fine and semi-rough machining processes.
Designed for semi-rough machining of steels and stainless steels
Facilitates continuous and interrupted cuts while maintaining stability
Equipped with a positive rake angle for enhanced chip removal
Suitable for a range of operational speeds and feeds
