Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
728-951
Mfr. Part No.:
CNMM 190616E-OR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Inscribed Circle

19.05mm

Material

Carbide

Corner Radius

1.6mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is designed for precision machining. Its unique chip breaker geometry optimises chip flow, facilitating efficient and stable cutting processes, particularly in challenging materials.

Features a robust design for enhanced durability during high-performance operations

Optimised for excellent chip control reducing the risk of tool breakage

Ideal for use in stainless steels and super alloys

Provides stable performance in rough machining applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy