Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
729-261
Mfr. Part No.:
SNMM 190616E-OR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

45°

Product Type

Insert

Thickness

6.35mm

Length

19.05mm

Height

6.35mm

Material

Carbide

Inscribed Circle

19.05mm

Corner Radius

1.6mm

Standards/Approvals

ISO P05–P30

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Double Sided Negative Turning Insert delivers precision and durability for demanding steel machining. Designed with Advanced coating and geometry, it ensures reliable performance in medium to heavy-duty applications.

Square shape with ISO class-M indexing accuracy

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Suitable for medium to extra heavy machining of steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy