Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-949
- Mfr. Part No.:
- CNMM 190616E-NR2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$317.57
(exc. GST)
$349.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.57 | $31.757 |
*price indicative
- RS Stock No.:
- 728-949
- Mfr. Part No.:
- CNMM 190616E-NR2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Inscribed Circle | 19.05mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Inscribed Circle 19.05mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for versatile machining applications, offering exceptional precision in turning operations. Its robust construction ensures reliability while maintaining cutting efficiency across various materials.
Constructed for stability in challenging machining environments
Offers high-performance cutting for both rough and finish operations
Engineered with a positive rake angle improving chip flow
Ideal for use on cast irons stainless steels and hardened materials
Related links
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 95 ° Approach, 25.8 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 16.1 mm Length
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
