Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length

Subtotal (1 pack of 10 units)*

$205.57

(exc. GST)

$226.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$205.57$20.557

*price indicative

RS Stock No.:
728-947
Mfr. Part No.:
CNMM 160616E-OR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

16.1mm

Height

6.35mm

Corner Radius

1.6mm

Material

Carbide

Inscribed Circle

15.875mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Carbide Insert is engineered for turning and machining operations, offering precision cutting performance in various materials, making it an essential component for any machining setup.

Designed for stable working conditions suitable for various materials

Provides effective cutting with a positive rake angle

Ideal for the machining of stainless steels and super alloys

Features a versatile chip breaker design for enhanced chip control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy