Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-939
- Mfr. Part No.:
- CNMG 190616-NRM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$278.57
(exc. GST)
$306.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.57 | $27.857 |
*price indicative
- RS Stock No.:
- 728-939
- Mfr. Part No.:
- CNMG 190616-NRM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Inscribed Circle | 19.05mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Inscribed Circle 19.05mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is engineered for medium to heavy machining of steels and cast irons. Its design offers reliability and efficiency, making it Ideal for various machining applications in demanding environments.
Optimised for finishing and semi-finishing operations
Sharp chip breaker enhances surface finish and reduces cutting forces
Suitable for use on mild and stainless steels as well as cast iron
Offers high wear resistance with Durable material composition
