Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length

Subtotal (1 pack of 10 units)*

$205.57

(exc. GST)

$226.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$205.57$20.557

*price indicative

RS Stock No.:
728-897
Mfr. Part No.:
CNMG 160608-NRM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

6.35mm

Length

16.1mm

Height

6.35mm

Inscribed Circle

15.875mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning operations. It excels in machining steel and stainless steel materials, offering reliable performance across various applications.

Constructed with a positive rake angle for efficient cutting

Ideal for semi-rough to finish machining tasks

Suitable for a broad range of workpiece materials

Designed for stable operation under moderate to high cutting speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy