Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length

Subtotal (1 pack of 10 units)*

$129.29

(exc. GST)

$142.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$129.29$12.929

*price indicative

RS Stock No.:
728-879
Mfr. Part No.:
CNMG 120408-NRM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

12.9mm

Height

4.76mm

Material

Carbide

Corner Radius

0.8mm

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is a robust cutting solution specifically crafted for turning applications. It excels in precision machining, providing reliable performance in diverse materials, ensuring high-quality finishes for various industrial needs.

Designed for turning with a positive rake angle enhancing cutting efficiency

Optimised for high cutting speeds contributing to improved productivity

Features a chip breaker design that minimises burr formation for better surface finish

Compatible with a range of materials including steel and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy