Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

$131.29

(exc. GST)

$144.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$131.29$13.129

*price indicative

RS Stock No.:
728-873
Mfr. Part No.:
CCMT 09T304W-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer precision insert is designed for machining processes, specifically orchestrated to deliver outstanding performance in various materials, ensuring enhanced cutting efficiency and superior surface finishes.

Optimised for fine-finishing applications in steel and other materials

Chip breaker design effectively manages chip flow for improved productivity

Offers a depth of cut suited to a range of machining tasks

Highly versatile for both continuous and interrupted cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy