Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-522
- Mfr. Part No.:
- CCMT 120408E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$164.71
(exc. GST)
$181.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.71 | $16.471 |
*price indicative
- RS Stock No.:
- 729-522
- Mfr. Part No.:
- CCMT 120408E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer combined cutting insert is designed for optimal performance in turning applications. Its precision manufacturing ensures reliable finishing, delivering consistent results across various materials, enhancing productivity and achieving fine machining standards.
Designed for fine to medium machining of steels and cast irons
Optimised geometry offers improved chip control and reduced cutting forces
Suitable for a range of depths of cut for versatile applications
Specially engineered for stability in challenging machining conditions
