Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length

Subtotal (1 pack of 10 units)*

$162.00

(exc. GST)

$178.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$162.00$16.20

*price indicative

RS Stock No.:
728-793
Mfr. Part No.:
WNMG 080404E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

8.7mm

Height

4.76mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for effective machining of a variety of materials, providing versatility and precision in turning applications. Ideal for use with steels, it excels in both finishing and semi-rough operations.

Optimised for fine-finishing of steels and stainless steels

Highly positive rake angle enhances cutting performance

Conditionally suitable for non-ferrous materials and hard substances

Features Sharp edge geometry for improved surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy