Bosch 0.601.072.Y00 Laser Measure, 0.080 → 100.000 m Range, 1.5 mm Accuracy

N

Subtotal (1 unit)*

$793.78

(exc. GST)

$873.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$793.78

*price indicative

RS Stock No.:
829-115
Mfr. Part No.:
0.601.072.Y00
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Unit of Measure

Imperial, Metric

Accuracy

1.5 mm

Measurement Range

0.080 → 100.000 m

Product Type

Laser Measure

Display Type

Colour Display Screen

Laser Class

Class 2

Laser Wavelength

650nm

Laser Colour

Red

Battery Type

1.5 V LR6

Power Source

1.5 V Battery

Weight

230g

Bluetooth Connectivity

Yes

Model Number

0.601.072.Y00

Waterproof IP Rating

IP54

Length

64mm

Standards/Approvals

ISO 16331-1

Height

142mm

Width

28mm

Series

PRO GLM

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch laser measuring tool provides precise measurements for both indoor and outdoor applications, making documenting effective and effortless. Its Advanced features enhance usability for trade and industry professionals.

Measurement range spans from 0.080 to 100.000 m

Weighs approximately 0.23 kg for efficient portability

Measurement accuracy is typically ± 1.5 mm, ensuring reliable results

Bluetooth 4.2 Low Energy allows seamless data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy