Bosch 0.601.072.Z00 Laser Measure, 0.080 → 150.000 m Range, 1.5 mm Accuracy
- RS Stock No.:
- 829-116
- Mfr. Part No.:
- 0.601.072.Z00
- Brand:
- Bosch
Subtotal (1 unit)*
$998.79
(exc. GST)
$1,098.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $998.79 |
*price indicative
- RS Stock No.:
- 829-116
- Mfr. Part No.:
- 0.601.072.Z00
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Accuracy | 1.5 mm | |
| Unit of Measure | Imperial, Metric | |
| Measurement Range | 0.080 → 150.000 m | |
| Product Type | Laser Measure | |
| Display Type | Colour Display Screen | |
| Laser Class | Class 2 | |
| Laser Wavelength | 650nm | |
| Laser Colour | Red | |
| Battery Type | 3.6 V Lithium | |
| Power Source | 3.6 V Lithium-ion Battery | |
| Weight | 280g | |
| Waterproof IP Rating | IP54 | |
| Model Number | 0.601.072.Z00 | |
| Bluetooth Connectivity | Yes | |
| Height | 142mm | |
| Length | 64mm | |
| Standards/Approvals | ISO 16331-1 | |
| Series | PRO GLM | |
| Width | 28mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Accuracy 1.5 mm | ||
Unit of Measure Imperial, Metric | ||
Measurement Range 0.080 → 150.000 m | ||
Product Type Laser Measure | ||
Display Type Colour Display Screen | ||
Laser Class Class 2 | ||
Laser Wavelength 650nm | ||
Laser Colour Red | ||
Battery Type 3.6 V Lithium | ||
Power Source 3.6 V Lithium-ion Battery | ||
Weight 280g | ||
Waterproof IP Rating IP54 | ||
Model Number 0.601.072.Z00 | ||
Bluetooth Connectivity Yes | ||
Height 142mm | ||
Length 64mm | ||
Standards/Approvals ISO 16331-1 | ||
Series PRO GLM | ||
Width 28mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
The Bosch Advanced laser measuring tool excels at providing precise distance measurements, even in outdoor conditions, with an integrated digital viewfinder for ease of use and superior accuracy.
Measurement range extends from 0.080 to 150 metres for versatile applications
Integrated digital viewfinder enhances accuracy with zoom functionality
IPS colour display offers optimal reading with flip screen capability
Related links
- Bosch 0.601.072.Y00 Laser Measure 1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy
- Leica D2BT Laser Measure ±1.5 mm Accuracy
- Leica Distance Meter ± 1.5 mm Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Stanley TLM330s Laser Measure ±1.5 mm Accuracy
- Bosch GLM 40 Laser Measure ±1.5 mm Accuracy
