- RS Stock No.:
- 273-1173
- Mfr. Part No.:
- D121UK
- Brand:
- HPM
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$13.37
(exc. GST)
$14.71
(inc. GST)
Units | Per unit |
1 + | $13.37 |
- RS Stock No.:
- 273-1173
- Mfr. Part No.:
- D121UK
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM international travel adaptor is rated for 10A 2400W for Australia or new Zealand travellers to UK. It is available in white colour.
For using Australian plugs in the UK
One year warranty
One year warranty
Specifications
Attribute | Value |
---|---|
Converter Type | Travel Adapter |
Country 1 | UK |
Country 2 | Australia |
Current Rating | 10A |
Related links
- Travel Adapters
- European Travel Adapters
- Legrand USA to Europe Travel Adapter
- Korjo Products Hong Kong & Parts of Middle East Asia & Africa UK...
- HPM Australia/New Zealand to Europe Travel Adapter, Rated At 10A
- HPM USA to Australia Travel Adapter, Rated At 10A
- HPM Europe to Australia Travel Adapter, Rated At 10A
- Legrand Travel Adapters