Leica 1017807 Laser Measure, 7'000 Range, 1.5 mm Accuracy

Subtotal (1 unit)*

$367.01

(exc. GST)

$403.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.01

*price indicative

RS Stock No.:
768-457
Mfr. Part No.:
1017807
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Measurement Range

7'000

Accuracy

1.5 mm

Product Type

Laser Measure

Display Type

LCD

Laser Class

2

Laser Wavelength

635nm

Battery Type

AAA

Weight

129kg

Bluetooth Connectivity

Yes

Model Number

1017807

Series

1017807

Width

53.5mm

Height

25.5mm

Length

125mm

Hazardous Area Certification

No

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy