DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
- RS Stock No.:
- 657-126
- Mfr. Part No.:
- DCLE14201RB-XJ
- Brand:
- DeWALT
This image is representative of the product range
Subtotal (1 unit)*
$593.66
(exc. GST)
$653.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.66 |
*price indicative
- RS Stock No.:
- 657-126
- Mfr. Part No.:
- DCLE14201RB-XJ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3 mm | |
| Product Type | Cross Laser Level | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Red | |
| Battery Type | Rechargeable Lithium-ion | |
| Power Source | Lithium-ion Battery | |
| Laser Beam coverage | 50m | |
| Waterproof IP Rating | IP65 | |
| Number of Lasers | 1 | |
| Levelling Type | Self-Levelling | |
| Working Range | 30 → 50 m | |
| Series | DCEL | |
| Model Number | DCLE14201RB-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3 mm | ||
Product Type Cross Laser Level | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Red | ||
Battery Type Rechargeable Lithium-ion | ||
Power Source Lithium-ion Battery | ||
Laser Beam coverage 50m | ||
Waterproof IP Rating IP65 | ||
Number of Lasers 1 | ||
Levelling Type Self-Levelling | ||
Working Range 30 → 50 m | ||
Series DCEL | ||
Model Number DCLE14201RB-XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT USB Cross Line Red Beam Laser designed to enhance accuracy and productivity on-site. Weighing in as a lightweight tool, it delivers a powerful red cross line beam with a range of up to 30m, or 50m with the use of a detector. Incorporating POWERSTACK Technology, the device features an integrated USB battery that charges via USB-C, offering a remarkable runtime of over 10 hours when fully charged. Built for versatility, it provides enhanced accuracy of +/- 3mm at 10m and includes additional functions such as Manual Slope, Self Levelling, and Pendulum Lock for various applications. Ideal for professionals, this laser tool ensures precise measurements even in challenging conditions, making it an invaluable asset for any job.
Minimises downtime with the Ability to charge while in use
Features a pivotable bracket with magnets for a stable attachment to metal surfaces
Includes beam brightness adjustment with three settings for optimal visibility
Compact size for easy storage in toolboxes and bags
Offers precise 3mm accuracy at 10m to enhance professional precision
Equipped with a fine adjustment knob for EXACT laser positioning
Red beam diode provides visibility up to 30m, and 50m when used with a detector
Delivers an impressive 11-hour runtime for extended use on jobs
IP65 rated for protection against water and debris which ensuring durability on-site
Manual slope function at 4° for applications on staircases and ramps
Related links
- DeWALT DCLE14201RB-XJ DCEL Laser Colour Red Cross Laser Level, 1
- DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1
- DeWALT DW088-XJ DW088K Laser Colour Red Laser Level, 2
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2
- DeWALT FMHT77446-1 Laser Colour Red Laser Level
- Leica LMR240 LMR Laser Colour Red Laser Level
- Bosch GTL 3 GTL 3 Professional 635 nm Laser Colour Red Laser Level
