HPM Lamp Holder Screw Screw - CD9WE

Subtotal (1 unit)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.80

*price indicative

RS Stock No.:
273-1108
Mfr. Part No.:
CD9WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Lamp Holder

Current

3A

Mount Type

Screw

Material

Plastic

Fixing Method

Screw

Wiring Type

Rewireable Type

Standards/Approvals

No

COO (Country of Origin):
AU
The HPM light socket adaptor with bayonet connection is rated for 3 amp. It has robust design with finger grip.

Ideal for residential or commercial applications

It is rewirable type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy