HPM Lamp Holder Screw - CD333SKWE

Subtotal (1 unit)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.62

*price indicative

RS Stock No.:
273-1076
Mfr. Part No.:
CD333SKWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Lamp Holder

Current

10A

Voltage

240V

Material

Plastic

Fixing Method

Screw

Standards/Approvals

No

Wiring Type

Bayonet B22

COO (Country of Origin):
CN
The HPM skirt lamp holder has a cord grip and it is weatherproof. It is white in colour and has screw type connections.

Safety shield skirts

Rated current 15A

Product comes in 3 parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy