SAM Lamp Holder Screw Screw - BAL-SUP
- RS Stock No.:
- 221-5733
- Mfr. Part No.:
- BAL-SUP
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5733
- Mfr. Part No.:
- BAL-SUP
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Lamp Holder | |
| Mount Type | Screw | |
| Fixing Method | Screw | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Lamp Holder | ||
Mount Type Screw | ||
Fixing Method Screw | ||
Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE Lamp Holder or Magnetic holder for handhelds are ideal to fix your portable music player on a fixed support.
High power magnet
2 Velcro
- RS Stock No. 0171039
- Mfr. Part No. 25.104.3521.00
Each (In a Pack of 5)
$15.916
Related links
- HPM Lamp Holder Screw Screw - CD9WE
- Schnippering Lamp Holder Screw Screw - B15 SV0334
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- HPM Lamp Holder Screw - CD333WE
- HPM Lamp Holder Screw - CD333SKWE
- BJB Fluorescent Lamp Holder Screw - 25.806.3700.00












