BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- RS Stock No.:
- 171-039
- Mfr. Part No.:
- 25.104.3521.00
- Brand:
- BJB
Subtotal (1 pack of 5 units)*
$79.58
(exc. GST)
$87.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $15.916 | $79.58 |
*price indicative
- RS Stock No.:
- 171-039
- Mfr. Part No.:
- 25.104.3521.00
- Brand:
- BJB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | Halogen | |
| Base | G4 | |
| Current | 10A | |
| Mount Type | Screw | |
| Material | Ceramic, Polyphenylene Sulphide | |
| Voltage | 50V | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Wiring Points | Rear | |
| Lamp Designation | G4 | |
| Length | 9mm | |
| Width | 18.6mm | |
| Standards/Approvals | RoHS | |
| Series | Lampholders for Low Voltage Halogen Lamps | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Product Type Lamp Holder | ||
Compatible Lamp Type Halogen | ||
Base G4 | ||
Current 10A | ||
Mount Type Screw | ||
Material Ceramic, Polyphenylene Sulphide | ||
Voltage 50V | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Wiring Points Rear | ||
Lamp Designation G4 | ||
Length 9mm | ||
Width 18.6mm | ||
Standards/Approvals RoHS | ||
Series Lampholders for Low Voltage Halogen Lamps | ||
G4, Screw Mount
Lamp holder for low voltage halogen lamps, rated at 10A, 50V. The lamp holder should be fixed prior to use.
Rear cable entry connection
Wires: Cu, tin-plated, 0.75 square mm, with ferrule
Insulation: silicone (max 180°C)
Free cable length: 140 mm
Screw fixing
Ceramic / PPS housing
Contacts: Ni
Related links
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- BJB Halogen Lamp Holder GX5.3 Clip Screw - 25.105.3101.00
- JKL Components LED Lamp Holder G4 Screw - 2993-G5
- JKL Components LED Lamp Holder G4 Screw
- JKL Components LED Lamp Holder G4 Screw - 2993-G6
- Orbitec Halogen Lamp Holder - 5100/SIV
- United Automation Halogen Lamp Holder 117.6 mm Ceiling Ceiling - A-K515F
- BJB CFL Halogen Incandescent, LED Lamp Holder T12 Screw - 47700
