BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- RS Stock No.:
- 171-001
- Mfr. Part No.:
- 25.803.3814.00
- Brand:
- BJB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-001
- Mfr. Part No.:
- 25.803.3814.00
- Brand:
- BJB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | Halogen | |
| Base | R7s | |
| Current | 6A | |
| Mount Type | Screw | |
| Material | Copper | |
| Voltage | 250V | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Power | 500W | |
| Lamp Designation | R7 | |
| Length | 137mm | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Series | Lampholders for Low Voltage Halogen Lamps | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Product Type Lamp Holder | ||
Compatible Lamp Type Halogen | ||
Base R7s | ||
Current 6A | ||
Mount Type Screw | ||
Material Copper | ||
Voltage 250V | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Power 500W | ||
Lamp Designation R7 | ||
Length 137mm | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Series Lampholders for Low Voltage Halogen Lamps | ||
- COO (Country of Origin):
- DE
Twin, Screw Mount
Twin tungsten halogen lampholder designed for use with a 500W R7s fitting (118mm). Rated at 6A, 250V
Screw fixing
Wires: Cu, nickel plated
0.75 square mm, with ferrule
Insulation: PTFE
Cable length: 220 mm
Related links
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB Halogen Lamp Holder GX5.3 Clip Screw - 25.105.3101.00
- BJB CFL Halogen Incandescent, LED Lamp Holder T12 Screw - 47700
- BJB GLS, HID Lamp Holder E27 Screw Screw - 29.311.3700.00
- BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- Orbitec Halogen Lamp Holder - 5100/SIV
- United Automation Halogen Lamp Holder 117.6 mm Ceiling Ceiling - A-K515F
