Brady Yellow Adhesive Printer Label Sheet
- RS Stock No.:
- 264-103
- Mfr. Part No.:
- Y163134
- Brand:
- Brady
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 500
$52.39
(exc. GST)
$57.63
(inc. GST)
- RS Stock No.:
- 264-103
- Mfr. Part No.:
- Y163134
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Type | Printer | |
| Fixing Type | Adhesive | |
| Product Type | Label Sheet | |
| Colour | Yellow | |
| Printer Type | Laser | |
| Length | 32mm | |
| Width | 10mm | |
| Labels per Sheet | 80 | |
| Standards/Approvals | IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Type Printer | ||
Fixing Type Adhesive | ||
Product Type Label Sheet | ||
Colour Yellow | ||
Printer Type Laser | ||
Length 32mm | ||
Width 10mm | ||
Labels per Sheet 80 | ||
Standards/Approvals IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
Labels for 80-Column Printer
Colours available: white and yellow (202mm carrier width) and with foil base (218mm carrier width).
Labels for 80//132 Column Printer
These labels are intended for EPROMS or similar components and provide both identification and protection from incident light.Supplied as folded sheets with punched edges enabling printing by word processing systems or printers.
Related links
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- Brady White Adhesive Printer Label Sheet, Pack of 500
- Brady White Adhesive Printer Label Sheet, Pack of 500 Per Pack
- Idento Silver Adhesive Printer Label Sheet, Pack of 154
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
- WAGO White Adhesive Printer Label, Pack of 32 Per Pack
