Brady White Adhesive Printer Label Sheet, Pack of 500

Unavailable
RS will no longer stock this product.
RS Stock No.:
484-8834
Mfr. Part No.:
Y163129
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Label Type

Printer

Fixing Type

Adhesive

Colour

White

Printer Type

Laser

Pack Quantity

500

Length

23mm

Width

6.4mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy