WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- RS Stock No.:
- 278-3983
- Distrelec Article No.:
- 303-17-095
- Mfr. Part No.:
- 210-805/000-002
- Brand:
- WAGO
Subtotal (1 unit)*
$129.47
(exc. GST)
$142.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.47 |
*price indicative
- RS Stock No.:
- 278-3983
- Distrelec Article No.:
- 303-17-095
- Mfr. Part No.:
- 210-805/000-002
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Label Type | Printer | |
| Fixing Type | Adhesive | |
| Product Type | Label | |
| Colour | Yellow | |
| Printer Type | Thermal | |
| Quantity Per Package | 3000Per Pack | |
| Length | 15mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Label Type Printer | ||
Fixing Type Adhesive | ||
Product Type Label | ||
Colour Yellow | ||
Printer Type Thermal | ||
Quantity Per Package 3000Per Pack | ||
Length 15mm | ||
Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for smart printer. These labels feature a permanent adhesive with dimensions of 6 x 15 mm. It is available in yellow color.
Halogen free
RoHS compliant
Related links
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- WAGO Yellow Yellow Print Label 3000 Per Roll Qty
- Idento Yellow Adhesive Printer Label Sheet, Pack of 330 Per Pack
- WAGO Yellow Yellow Print Label Roll 800 Per Roll Qty
- WAGO White Adhesive Printer Label Sheet, Pack of 3000 Per Pack
- Brady Yellow Adhesive Printer Label Sheet
- WAGO White Adhesive Printer Label, Pack of 32 Per Pack
- Zebra White Adhesive Printer Label, Pack of 1 Per Pack
