WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack

Subtotal (1 unit)*

$127.17

(exc. GST)

$139.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.17

*price indicative

RS Stock No.:
278-3985
Mfr. Part No.:
210-806/000-002
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Label Type

Printer

Fixing Type

Adhesive

Product Type

Label

Printer Type

Thermal

Colour

Yellow

Quantity Per Package

3000Per Pack

Length

15mm

Width

9mm

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Labels are meticulously crafted for smart printer. These labels feature a permanent adhesive with dimensions of 9 x 15 mm. It is available in yellow color.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy