WAGO Yellow Yellow Print Cable Labels, 117.5 mm Width, 800 Per Roll Qty
- RS Stock No.:
- 278-4051
- Mfr. Part No.:
- 211-836/000-002
- Brand:
- WAGO
Subtotal (1 unit)*
$1,351.77
(exc. GST)
$1,486.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,351.77 |
*price indicative
- RS Stock No.:
- 278-4051
- Mfr. Part No.:
- 211-836/000-002
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Label Width | 117.5mm | |
| Label Quantity | 800Per Roll | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Label Width 117.5mm | ||
Label Quantity 800Per Roll | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Cable tie marker for Smart Printer is for use with cable ties. It has thermal transfer marking method.
Halogen free
UV resistant
Related links
- WAGO Yellow Yellow Print Label 3000 Per Roll Qty
- WAGO White White Print Cable Labels 800 Per Roll Qty
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 25 Per Roll Qty
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
