Brady Silver Label, 27 mm Width, 150 Per Pack Qty, 15 mm
- RS Stock No.:
- 284-5870
- Mfr. Part No.:
- M6-03-7593-SL
- Brand:
- Brady
Subtotal (1 reel of 150 units)*
$144.64
(exc. GST)
$159.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $144.64 | $0.964 |
*price indicative
- RS Stock No.:
- 284-5870
- Mfr. Part No.:
- M6-03-7593-SL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 27mm | |
| Label Quantity | 150Per Pack | |
| Background Colour | Silver | |
| Label Length | 15mm | |
| Laminated | Yes | |
| Material | Polyethylene Foam Laminate Polyester | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 27mm | ||
Label Quantity 150Per Pack | ||
Background Colour Silver | ||
Label Length 15mm | ||
Laminated Yes | ||
Material Polyethylene Foam Laminate Polyester | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
- COO (Country of Origin):
- BE
Engraved Plate Replacement Labels for M611, M610 and M710
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Silver Label 250 Per Pack Qty, 12.45 mm
- Brady Silver Label 150 Per Pack Qty, 18 mm
- Brady on Silver Label 27 mm Width 27 mm Label Width
- Brady White Label Roll 150 Per Pack Qty
- Brady Silver Label Roll 500 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- Brady Silver Label Sheet, Pack of 10 Per Pack
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
