Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-572
Mfr. Part No.:
0811794
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Label Type

Heavy duty

Product Type

Label Sheet

Quantity Per Package

1Per Pack

Length

280mm

Width

300mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact engraving material sheet is specially designed to meet your custom marking needs with exceptional durability. Whether you require labels for industrial applications or personal projects, this product stands out with its matte finish and custom engraving options. Manufactured from robust ABS material, it boasts resilience in various environmental conditions, making it suitable for both indoor and outdoor use. The user-friendly adhesive ensures easy application, eliminating the hassle of complicated installations. With its versatility, this engraving material sheet adapts seamlessly to a range of mounting surfaces, ensuring your messages are displayed prominently.

Customisation options allow for tailored designs to meet specific requirements

The strong adhesive guarantees secure attachment on diverse surfaces

The product's ABS construction offers excellent durability in varied environments

It withstands temperature fluctuations ranging from -20 °C to 85 °C

UV resistance ensures that printed texts remain clear and undamaged over time

Easy handling and installation save time during application and setup

The product supports environmental compliance, meeting EU RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy