Brady White White Print Label Roll, 31.75 mm Width, 10000 Per Pack Qty, 6.35 mm

Subtotal (1 reel of 10000 units)*

$216.71

(exc. GST)

$238.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$216.71$0.022

*price indicative

RS Stock No.:
737-4496
Mfr. Part No.:
THT-43-423-10
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

31.75mm

Label Quantity

10000Per Pack

Background Colour

White

Label Length

6.35mm

Print Colour

White

Laminated

Yes

Material

Polyester

Compatible Printers

BBP81, i5100, i7100, IP Series, PR Plus, THT 76 mm Core Printers

Standards/Approvals

RoHS, Halogen Free, ISO 9001:2015, CSA Accepted, UL (UL969), REACH

COO (Country of Origin):
BE

IP300/BBP11 Permanent Labels


A Brady printable self adhesive label for thermal transfer printers. Made from white polyester with a permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID and Through Hole - Top.

Permanent polyester material

Permanent acrylic adhesive

UL recognised

Board application: through hole - top

Note

This material is UL, CSA & AGA approved with its respective ribbon.

Approvals

AGA Approved, CSA Approved and Halogen-Free (DIN VDE 0472/parts 815).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy