Brady White White Print Label Roll, 25.4 mm Width, 100 Per Pack Qty
- RS Stock No.:
- 614-1135
- Mfr. Part No.:
- PTL-20-423
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$67.82
(exc. GST)
$74.60
(inc. GST)
- RS Stock No.:
- 614-1135
- Mfr. Part No.:
- PTL-20-423
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 100Per Pack | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | RoHS, REACH, CSA Accepted, Halogen Free, UL (UL969), ISO 9001:2015 | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 100Per Pack | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals RoHS, REACH, CSA Accepted, Halogen Free, UL (UL969), ISO 9001:2015 | ||
Compatible Printers BMP61, BMP71 (with Media Adapter) | ||
RoHS Status: Exempt
TLS2200 Rating Plates/Standard Labels
Rating plates/standard labels in polyester or nylon cloth for the marking of components.
Note
The required ribbon may vary depending on the label.
Related links
- Brady White White Print Label Roll 750 Per Pack Qty, 4.76 m
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- Brady White White Print Label Roll 5000 Per Pack Qty
- Brady White Label Roll 250 Per Pack Qty
- Brady White Label 1000 Per Pack Qty, 50.8 mm
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty

