Brady Transparent, Red White Print Label, 25.4 mm Width, 100 Per Pack Qty, 63.5 mm

Subtotal (1 reel of 100 units)*

$107.44

(exc. GST)

$118.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$107.44$1.074

*price indicative

RS Stock No.:
284-5768
Mfr. Part No.:
M6-21-427-RD
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

25.4mm

Label Quantity

100Per Pack

Label Length

63.5mm

Background Colour

Transparent, Red

Print Colour

White

Laminated

Yes

Material

Self Laminating Vinyl

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Standards/Approvals

RoHS

COO (Country of Origin):
US

Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)


Provided in a self-laminated format with a red printable zone and translucent overlaminating area to protect text

Durable, permanent acrylic adhesive has outstanding water and oil resistance

UL approved

Service temperature of -40°F to 158°F (-40°C to 70°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy