Brady B-423 Polyester White Label Roll, 16.51mm Width, 5.08mm Height, 750 Qty
- RS Stock No.:
- 614-1129
- Mfr. Part No.:
- PTL-9-423
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 750
$115.80
(exc. GST)
$127.38
(inc. GST)
- RS Stock No.:
- 614-1129
- Mfr. Part No.:
- PTL-9-423
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 5.08mm | |
| Label Width | 16.51mm | |
| Diameter | 25.40mm | |
| Label Quantity | 750 | |
| Background Colour | White | |
| Series | B-423 Polyester | |
| Material | Polyester | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 5.08mm | ||
Label Width 16.51mm | ||
Diameter 25.40mm | ||
Label Quantity 750 | ||
Background Colour White | ||
Series B-423 Polyester | ||
Material Polyester | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
RoHS Status: Exempt
Related links
- Brady B-423 Polyester White Cable Labels 1 Qty
- Brady White Label Roll 250 Per Pack Qty
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White White Print Label Roll 750 Per Pack Qty, 4.76 m
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady B-498 White Label 6.99mm Height, 750 Qty
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Green/Transparent Cable Labels 38.1mm Height, 250 Qty

