Brady B-423 Polyester White Cable Labels, 12.70mm Width, 1 Qty
- RS Stock No.:
- 134-7356
- Mfr. Part No.:
- M61C-500-423
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7356
- Mfr. Part No.:
- M61C-500-423
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 12.70mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Series | B-423 Polyester | |
| Material | Polyester | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 12.70mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour White | ||
Series B-423 Polyester | ||
Material Polyester | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- US
Related links
- Brady B-423 Polyester White Label Roll 5.08mm Height, 750 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-498 Repositionable Vinyl White Cable Labels 1 Qty
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-595 Vinyl White Cable Labels 1 Qty
- Brady White Cable Labels 1 Per Pack Qty
- Brady B-595 Vinyl Grey Cable Labels 1 Qty
- Brady B-595 Vinyl Green Cable Labels 1 Qty
